
This 14-position shielded connector tool features a beige housing with nickel plating, made from steel and plastic materials. It has a straight orientation and is lead-free. The tool is packaged in bulk quantities of 100 and has a weight of 1lb. The connector tool is made from ABS and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10314-3210-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 6.3mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10314-3210-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
