Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10314-3210-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10314-3210-003 technical specifications.
| Color | Grey |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Length | 25.9mm |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Plastic |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10314-3210-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
