Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10314-52A0-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10314-52A0-008 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Material | Plastic |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | 103 |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10314-52A0-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
