3M 10320-3210-000 technical specifications.
| Body Material | ABS |
| Color | Beige |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Material | Steel, Plastic, Metal, ABS |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Plastic |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10320-3210-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.