
This 20-position shielded backshell is manufactured by 3M and features a grey color with steel and plastic materials. The part is plated with nickel and is RoHS compliant. It is available in a package quantity of 100 and weighs 1lb. The backshell is designed for use with round wire or cable and is part of the 103 series.
3M 10320-3210-003 technical specifications.
| Color | Grey |
| Material | Steel, Plastic, Metal |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10320-3210-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.