This 20-position shielded backshell is made from ABS material and features a UL94 V-0 flammability rating. It is available in a 100-pack quantity and is RoHS compliant. The backshell is constructed from a combination of steel, plastic, and metal materials and has a black color. It is designed for use with round wire or cable types and has a weight of 1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10320-3210-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10320-3210-006 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Plating | Plastic |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10320-3210-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.