
20-position, straight orientation connector accessory featuring a plastic junction shell. Constructed with a metal and plastic body, it includes a metal package/case and ABS shell material. Rated UL94 V-0 for flammability, this unshielded component operates between -20°C and 85°C and is RoHS compliant. It accommodates round wire/cable up to 0.472 inches in diameter and includes strain relief.
Sign in to ask questions about the 3M 10320-52A0-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10320-52A0-008 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Glass, Polyester, PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.472inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10320-52A0-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
