
26-position, straight orientation plastic connector backshell with shielded, ABS construction. Features beige housing color, UL94 V-0 flammability rating, and integrated strain relief. Compatible with 0.05-inch diameter round wire/cable. Approved by UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10326-3210-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Beige |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Steel, Plastic, Metal, ABS |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-3210-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
