3M 10326-32J0-000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Series | 103 |
| Shell Material | Polyester |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-32J0-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
