
This 26-position shielded backshell is made from nickel-plated steel and plastic, with a weight of 8.2 pounds per unit. It is available in a package quantity of 100. The backshell is RoHS compliant and features a round wire/cable type. It is part of the 103 series from 3M.
3M 10326-32J0-006 technical specifications.
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 8.2lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-32J0-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
