
3M 10326-52F0-008 technical specifications.
| Body Material | Glass, Polyester, PET |
| Color | Black |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | 103 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-52F0-008 to view detailed technical specifications.
No datasheet is available for this part.