
This 26-position metal backshell is made from aluminium and features a nickel plating. It is lead-free and shielded to prevent electromagnetic interference. The backshell is available in a 100-pack quantity and is suitable for use with round wire or cable.
3M 10326-A500-00 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 103 |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-A500-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.