3M 10326-E2W0-008 technical specifications.
| Color | Black |
| Material | ABS |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Series | 103 |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10326-E2W0-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.