
This 36-position connector tool is made from ABS material with a nickel plating. It has a straight orientation and is part of the 103 series. The tool is shielded and has a strain relief feature. It is available in a package quantity of 50 and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10336-3210-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Beige |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Material | Steel, Plastic, Metal, ABS |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 103 |
| Shell Material | ABS |
| Shell Plating | Plastic |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10336-3210-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
