This 36-position shielded connector features a silver finish and nickel-plated aluminium construction. It is available in a package quantity of 50. The connector's material and wire/cable type are specified as aluminium and round, respectively.
Sign in to ask questions about the 3M 10336-3540-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10336-3540-010 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Number of Positions | 36 |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | 103 |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10336-3540-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.