
Straight, 36-position connector accessory featuring a glass-filled polyester PBT backshell. Constructed from glass, polybutylene, PBT, and polyester, this unshielded component offers a temperature range of -20°C to 85°C. It includes strain relief and is rated UL94 V-0 for flammability. Designed for round wire/cable with a 0.05-inch diameter, it is RoHS compliant and lead-free.
Sign in to ask questions about the 3M 10336-52F0-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10336-52F0-008 technical specifications.
| Body Material | Glass, Polyester, PET |
| Color | Black |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10336-52F0-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
