
This 40-position shielded metal backshell is made of metal and features a silver color. It is lead free and has a nickel plating. The backshell is part of the 103 series and is available in quantities of 100. It is designed for use with round wire or cable.
Sign in to ask questions about the 3M 10340-A500-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10340-A500-00 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 40 |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10340-A500-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
