Sign in to ask questions about the 3M 10350-3210-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10350-3210-000 technical specifications.
| Body Material | ABS |
| Color | Beige |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 48.7mm |
| Material | Steel, Plastic, Metal, ABS |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Plastic |
| Reach SVHC Compliant | Unknown |
| Series | 103 |
| Shell Material | ABS |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-3210-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
