This 50-position backshell is made from steel and plastic with a metal finish, featuring a beige color and nickel plating. It has a straight orientation and a weight of 1 pound. The backshell is shielded and compliant with RoHS regulations. It is available in a package quantity of 100 and has a depth of 12.4 millimeters.
3M 10350-3280-000-1 technical specifications.
| Color | Beige |
| Depth | 12.4mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-3280-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.