3M 10350-A200-50 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10350-A200-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.