
This 68-position shielded backshell is made from steel, plastic, and metal materials, with a beige color and nickel plating. It has a length of 60.1mm and a depth of 42mm, with a weight of 1lb. The backshell is UL94 V-0 rated for flammability and is lead-free. It is available in a package quantity of 100 and features a strain relief with a round wire/cable diameter of 0.05inch.
Sign in to ask questions about the 3M 10368-3210-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 10368-3210-000 technical specifications.
| Color | Beige |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 60.1mm |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | ABS |
| Shell Plating | Plastic |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10368-3210-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
