
3M™ Electrically Conductive Single-Sided Tape 1050TC Series is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape designed for EMI shielding and grounding. It consists of a conductive copper foil backing, a conductive acrylic adhesive layer, and a polyester (PET) release liner. It offers low electrical resistance, high shielding performance, and excellent conformability for applications with limited Z-space.
3M 1050TC-25 technical specifications.
| Backing Material | Copper Foil |
| Adhesive Type | Conductive Acrylic |
| Adhesion to Steel | 1200gf/inch |
| Electrical Resistance through Adhesive | 0.05Ω/inch² |
| Tape Thickness | 0.025mm |
| Shielding Effectiveness | 70-85dB |
| Operating Temperature Range | -20 to 85°C |
| RoHS | Compliant |
| Halogen Free | Compliant per IEC 61249-2-21 |
Download the complete datasheet for 3M 1050TC-25 to view detailed technical specifications.
No datasheet is available for this part.