This 3M free hanging wire features a non-insulated design with a maximum wire gauge of 26AWG and a minimum of 24AWG. It is available in bulk packaging with 1000 pieces per unit. The wire has a thickness of 0.02inch and a circular termination type.
Sign in to ask questions about the 3M 108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 108 technical specifications.
| Insulation | Non-Insulated |
| Length | 0.53inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.