3M 11-38 technical specifications.
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 11-38 to view detailed technical specifications.
No datasheet is available for this part.