3M 1181 technical specifications.
| Length | 16.5m |
| Material | Copper |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| RoHS | Compliant |
Download the complete datasheet for 3M 1181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
