Sign in to ask questions about the 3M 1181-2"x18yds datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1181-2"x18yds technical specifications.
| Material | Copper |
| Mount | Adhesive |
| Packaging | Bulk |
| Thickness | 0.066mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1181-2"x18yds to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.