3M 12-4-4658F technical specifications.
| Color | Clear |
| Length | 12foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 4658F |
| Thickness | 0.031inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-4-4658F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.