Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
12-5-5453
Datasheet
3M
12-5-5453
Not Recommended for New Design
TAPE GLASS CLOTH BROWN 12X 5YDS
Tools & Production Supplies
General
Tools & Production Supplies
General
TAPE GLASS CLOTH BROWN 12X 5YDS
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Brown
Max Operating Temperature
400°C
Min Operating Temperature
-100°C
Packaging
Roll
Series
5453
Thickness
0.208mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account