Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 12-5-F9460PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 12-5-F9460PC technical specifications.
| Color | Clear |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Packaging | Bulk |
| Series | VHB™ F9460PC |
| Thickness | 0.152mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-F9460PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
