
The 3M 12-56S is a female circular connector with a free hanging design, suitable for 14-16AWG wire gauges. It is available in bulk packaging with 1000 pieces per pack. The connector features a non-insulated design and is made from copper with a tin plating. The contact material is copper, and the contact plating is tin. The connector is 0.88inch in length and 0.03inch in thickness, with a weight of 0.0336oz.
3M 12-56S technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.88inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 0.0336oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.