This free hanging header features copper contacts with a tin plating and non-insulated design. It is available in quantities of 1000 and packaged in bulk. The header has a circular termination and a weight of 0.027161oz. It is designed for use with wire gauges between 14AWG and 16AWG.
3M 12-8-W technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Weight | 0.027161oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.