
Adhesive Tapes 80610894703 1205 TAPE 12 1/2 X 36 YDS LOG 3 PLASTIC UNTRIMMED
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Material | Polyimide |
| Max Operating Temperature | 311°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Thickness | 0.076mm |
| Weight | 3.6lb |
| RoHS | Compliant |
