SHRUNK DELTA RIBBON CONN 50 CONT
3M 12150-3000FR technical specifications.
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 12150-3000FR to view detailed technical specifications.
No datasheet is available for this part.