
26-position, 2-row female D-Subminiature connector with a 0.64mm pitch. Features surface mount termination with a right-angle orientation and a locking receptacle. Constructed with a steel housing and copper alloy/bronze contacts plated in tin and gold. Rated for 500mA current and operates between -40°C and 70°C. Shielded and UL94 V-0 flammability rated, this RoHS compliant component is supplied in bulk packaging.
3M 12226-8250-00FR technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 122, Shrunk D Ribbon (SDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12226-8250-00FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
