
This 26-position, 2-row D-Subminiature connector features a 0.8mm pitch and is designed for surface mount applications. It is constructed with a shielded design and features a gold, tin contact plating. The connector is compliant with RoHS regulations and is lead free. It is available in the SDR series with a shrunk D ribbon configuration.
Checking distributor stock and pricing after the page loads.
3M 12226-8250-00PL technical specifications.
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 122, Shrunk D Ribbon (SDR) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.