
This shrouded board-to-board header features a 0.05inch thickness and 0.25inch insulation diameter, constructed from nylon material. It is designed for free hanging mount and has a crimp termination. The header is packaged in bulk quantities of 1000 units, with a maximum wire gauge of 16AWG and minimum of 12AWG. The insulation material is nylon, and the contact material is copper with a tin plating.
Sign in to ask questions about the 3M 123-14-NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 123-14-NB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 1.29inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 0.1232oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 123-14-NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.