3M 1245 technical specifications.
| Body Material | Copper |
| Length | 16.46m |
| Material | Copper |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | 1245 |
| Size | 10inch |
| Weight | 13.7lb |
| Width | 58.42cm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
