Tape, Shielding; EMI Embossed Copper; 0.75 In., 18 Yds, 4 mils
3M 1245 3/4 X 18 YD technical specifications.
| Lead Length | 3m |
| Length | 3m |
| Material | Copper |
| Packaging | Roll |
| Sensing Distance | 3m |
| Weight | 5.25lb |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.