3M 12600-S-12 technical specifications.
| Length | 5.8mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 12600-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.