3M Circuit Plating Tape 1280 is a red polyester film tape specifically designed for masking printed circuit boards during electroplating. It features a blended silicone and rubber adhesive that is thick enough to reduce undercutting by blocking out solutions between circuit fingers. The low-stretch polyester backing ensures a sharp stop-off line and is suitable for both manual and machine applications. It is commonly used for masking during solder stripping and precious metal plating of fingers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1283103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backing Material | Polyester Film |
| Adhesive Type | Blended Silicone and Rubber |
| Total Thickness | 3.6mils |
| Backing Thickness | 0.9mils |
| Adhesion to Steel | 31oz/in |
| Tensile Strength | 30lb/in |
| Elongation at Break | 135% |
| Color | Red |
| Width | 3inches |
| Length | 72yards |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for 3M 1283103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.