Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
1285(1")
Datasheet
3M
1285(1")
Unknown
TAPE CIRCUIT PLATING 1"
TAPE CIRCUIT PLATING 1"
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Length
432foot
Max Operating Temperature
80°C
Min Operating Temperature
60°C
Series
1285
Thickness
0.0037inch
Width
1inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account