Ring Tongue Terminal 10-12AWG ETP Copper 38.1mm Tin Box
3M 13-500-NB technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Weight | 0.105469oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.