3M 130C-2X30FT technical specifications.
| Color | Black |
| Lead Length | 3m |
| Length | 9.1m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 194°C |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | Scotch® 130C |
| Thickness | 0.762mm |
| Type | Electrical |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 130C-2X30FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
