
EMI Embossed Tin-Plated Copper Shielding Tape, 3/4 in x 18 yds
3M 1345-3/4"X18YD technical specifications.
| Length | 16.5m |
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Resistance | 1mR |
| Series | 1345 |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.