Cable Assembly Round 4m 30AWG SFP to SFP Bulk
3M 1410-P-17-00-4.0 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 13.12foot |
| Number of Positions | 20 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.