This 50-conductor cable assembly features MDR connectors on both ends, with a current rating of 1A and a voltage rating of 30V. The PVC jacket provides durability and resistance to environmental factors. The cable assembly is constructed with 28AWG wire, suitable for a variety of applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 50 |
| Series | 14150 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |