3M 14150-EZBB-500-0LC technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14150-EZBB-500-0LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.