Sign in to ask questions about the 3M 141A0-SZ5B-300-0DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 141A0-SZ5B-300-0DC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 96 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 141A0-SZ5B-300-0DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.