
This shielded MDR D-Sub cable assembly features 20 conductors, a 28AWG round data cable, and a maximum operating temperature of 75°C. It is designed for use in applications where a high level of electrical noise is present. The assembly is RoHS compliant and has a minimum operating temperature of -20°C.
3M 14520-EZAB-500-0EC technical specifications.
| Color | Beige |
| Connector Type A | MDR, D-Sub |
| Connector Type B | MDR, D-Sub |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14520-EZAB-500-0EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
