3M 14520-EZDB-100-0EC technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Data |
| Wire Size | 28AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 14520-EZDB-100-0EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.